Amphenol Communications Solutions98424-F52-40LFSteckverbinderleisten und Leiterplattenbuchsen
Minitek®, Board/Wire to Board Connectors, Shrouded Header - Surface Mount - Double row - 40 Positions - 2mm (0.079inch) - Vertical
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 40 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| Center Slot | |
| 2 | |
| 2/Contact | |
| 200VDC|200VAC | |
| 1000 | |
| 25 | |
| -40 | |
| 125 | |
| 100 | |
| Bag | |
| 42 | |
| 9 | |
| 6.2 | |
| Minitek® | |
| Surface Mount |
Easily mount this shrouded 98424-F52-40LF header connector from FCI onto your PCB project to support a variety of physical configuration options. This HDR connector's 40 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2 mm. This is a 2-row connector. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 2 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 42 mm long, 6.2 mm tall and 9 mm deep. 98424-F52-40LF is housed in cream thermoplastic. This connector has an operating temperature of -40 to 105 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

