Amphenol Communications Solutions98464-F61-44ULFSteckverbinderleisten und Leiterplattenbuchsen
Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Hole - Double row - 44 Positions - 2mm (0.079inch) - Right Angle
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 44 | |
| 2 | |
| Solder | |
| 2 | |
| Right Angle | |
| Center Slot | |
| 2 | |
| 2/Contact | |
| 200VDC|200VAC | |
| 1000 | |
| 25 | |
| -40 | |
| 105 | |
| 100 | |
| Tube | |
| 46 | |
| 8.15 | |
| 6.1 | |
| Minitek® | |
| 2.5 | |
| Through Hole |
Thanks to FCI's shrouded 98464-F61-44ULF header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 44 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2 mm. This is a 2-row connector. It has a right angle body orientation. It has a header type gender. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. 98464-F61-44ULF is housed in cream thermoplastic. This connector has an operating temperature of -40 to 105 °C. This product is 46 mm long, 6.1 mm tall and 7.9 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

