Amphenol Communications Solutions98464-G61-12ULFSteckverbinderleisten und Leiterplattenbuchsen
Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Hole - Double row - 12 Positions - 2mm (0.079inch) - Right Angle
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 12 | |
| 2 | |
| Solder | |
| 2 | |
| Right Angle | |
| Center Slot | |
| 2 | |
| 2/Contact | |
| 200VDC|200VAC | |
| 1000 | |
| 25 | |
| -40 | |
| 125 | |
| 100 | |
| Tube | |
| 14 | |
| 8.15 | |
| 6.1 | |
| Minitek® | |
| 2.5 | |
| Through Hole |
Easily mount this shrouded 98464-G61-12ULF header connector from FCI onto your PCB project to support a variety of physical configuration options. This HDR connector's 12 contacts that are made out of copper alloy and plated with gold over nickel/gxt over nickel. It has a header type gender. Its pitch is 2 mm. This is a 2-row connector. It has a right angle body orientation. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 14 mm long, 6.1 mm tall and 7.9 mm deep. 98464-G61-12ULF is housed in cream thermoplastic. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

