Amphenol Communications Solutions98464-G61-32LFSteckverbinderleisten und Leiterplattenbuchsen
Minitek® 2.00mm, Wire To Board, Shrouded Header, Right Angle, Through Hole, Double Row, 32 Positions
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 32 | |
| 2 | |
| Solder | |
| 2 | |
| Right Angle | |
| Center Slot | |
| 2 | |
| 2/Contact | |
| 200VDC|200VAC | |
| 1000 | |
| 25 | |
| -40 | |
| 105 | |
| 100 | |
| Box | |
| 34 | |
| 8.15 | |
| 6.1 | |
| Minitek® | |
| 2.5 | |
| Through Hole |
This shrouded 98464-G61-32LF header connector from FCI is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 32 contacts that are made out of copper alloy and plated with gold over nickel/gxt over nickel. It has a right angle body orientation. This is a 2-row connector. Its pitch is 2 mm. It has a header type gender. This device has a maximum current rating of 2 A/contact. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C. 98464-G61-32LF is housed in cream thermoplastic. This product is 34 mm long, 6.1 mm tall and 7.9 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

