TE Connectivity9965874002Wärmeschrumpfende Produkte
Heat Shrink Tubing ST Cross-Linked Fluoropolymer Black Thin Piece
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Tubing | |
| Straight | |
| Cross-Linked Fluoropolymer | |
| Black | |
| Thin | |
| 25.4 | |
| 12.7 | |
| -65 | |
| 200 | |
| Piece | |
| 0.89 | |
| 2:1 |
Use this tubing 9965874002 heat shrink from TE Connectivity to protect your electrical cables from environmental factors. This heat shrink tubing has a temperature range of -65 °C to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

