C&KLCGGL9P00ECSchnappschalter
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 248.57VA 1.39N Screw Mount Solder Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.70.00 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Momentary | |
| Pin Plunger | |
| SPDT | |
| 5@250VAC | |
| 248.57 | |
| 6000 | |
| 0.1 | |
| Screw Mount | |
| Solder | |
| Straight | |
| -25 | |
| 85 | |
| Bulk | |
| 19.84 | |
| 6.4 | |
| 10.01 | |
| 1.39 |
Only this LCGGL9P00EC snap-action switch from C&K Components can open or close your circuit at the fastest speed. This device has a maximum current rating of 5 A @ 250VAC. It has a SPDT configuration. This snap action switch has an operating temperature range of -25 °C to 85 °C. The LCGGL9P00EC snap action switch has a solder termination style. The maximum AC voltage rating is 250 VAC. This product is 19.84 mm long, 14.04 mm tall and 6.4 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

