STMicroelectronicsSTM32F100C8T6BMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| STM32F | |
| RISC | |
| ARM Cortex M3 | |
| ARM | |
| 24 | |
| 24 | |
| 32 | |
| Flash | |
| 64KB | |
| 8KB | |
| Yes | |
| I2C/SPI/USART | |
| 37 | |
| 7 | |
| 7 | |
| 1 | |
| 10 | |
| 12 | |
| 2 | |
| 2/2 | |
| 12/12 | |
| 3 | |
| 0 | |
| 0 | |
| 2 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| 2 | |
| 2.5|3.3 | |
| 3.6 | |
| 363 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.4 |
| Verpackungsbreite | 7 |
| Verpackungslänge | 7 |
| Leiterplatte geändert | 48 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | LQFP |
| 48 | |
| Leitungsform | Gull-wing |
Need a strong device that can control other devices in your circuit design? Look no further. This STM32F100C8T6B microcontroller manufactured by STMicroelectronics will meet and excel your needs. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 24 MHz. Its flash program memory is 64KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. Its ADC resolution is 12, while its DAC resolution is 12/12. This device is based on the ARM Cortex M3 core architecture. This is a 32 bit processor.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

