C&KTMCGD6SA1040CSchnappschalter
Switch Snap Action N.O./N.C. SPDT Roller Lever 10A 250VAC 250VDC 248.57VA 0.88N Screw Mount Quick Connect Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.40 | |
Automotive | No |
PPAP | No |
N.O./N.C. | |
Momentary | |
Roller Lever | |
SPDT | |
10@250VAC | |
248.57 | |
350000 | |
0.33 | |
Screw Mount | |
Quick Connect | |
Straight | |
-55 | |
150 | |
Bulk | |
27.7 | |
10.2 | |
15.91 | |
0.88 |
If you're looking for rapid switching to close your circuit use this TMCGD6SA1040C snap-action switch from C&K Components. It has a SPDT configuration. This device has a maximum current rating of 10 A @ 250VAC. This snap action switch has an operating temperature range of -55 °C to 150 °C. The TMCGD6SA1040C snap action switch has a quick connect termination style. This product is 37.6 mm long, 26.76 mm tall and 10.2 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.