HoneywellV15T16-CZ100Schnappschalter
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 16A 250VAC 372.85VA 0.98N Screw Mount
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Pin Plunger | |
| SPDT | |
| 16@250VAC@(CQC/cUL/ENEC/UL) | |
| 372.85@(cUL/UL) | |
| 50000@(CQC/ENEC) | |
| 5000000 | |
| 0.4 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -25 | |
| 125 | |
| 10.3 | |
| 15.9 | |
| 0.98 |
Only this V15T16-CZ100 snap-action switch from Honeywell can open or close your circuit at the fastest speed. This device has a maximum current rating of 16 A @ 250VAC@(CQC/cUL/ENEC/UL). It has a SPDT configuration. This snap action switch has a minimum operating temperature of -25 °C and a maximum of 125 °C. The V15T16-CZ100 snap action switch has a quick connect termination style. The maximum AC voltage rating is 250(CQC/cUL/ENEC/UL) VAC. This product is 39.7 mm long, 22.8 mm tall and 10.3 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

