| Supplier Unconfirmed | |
| EAR99 | |
| Active-Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| AMC | |
| PL | |
| Solder | |
| Straight | |
| M | |
| Gold | |
| 0 to 6G | |
| 50 | |
| 500 | |
| Standard | |
| -40 | |
| 90 | |
| 2.6 | |
| 2.6 | |
| 1.27 | |
| Surface Mount |
Connect your RF components is by using this amc A-1JA RF connector from Amphenol. It has a receptacle type gender. It has a straight body orientation. It has an operating frequency of 0 to 6G Hz. This rf connector has an operating temperature of -40 to 90 °C. It uses the solder termination method. This product is 2.6 mm long, 1.27 mm tall and 2.6 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
