Assmann WSW components, IncA-DD 09 A-1Steckverbinder, D-Sub
Conn D-Sub M/M 9/9 POS 1.38mm Solder RA Thru-Hole 18 Terminal 2 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL/PL | |
| 9/9 | |
| 18 | |
| 2/2 | |
| Solder | |
| 1.38 | |
| Right Angle | |
| M/M | |
| 3 | |
| 250VAC | |
| 3000 | |
| 25 | |
| -55 | |
| 105 | |
| Steel | |
| E/E | |
| No | |
| 30.8 | |
| 25.5 | |
| Gold | |
| Copper Alloy | |
| Through Hole |
The A-DD 09 A-1 DVI connector from Assmann WSW Components is perfect for communication between serial connections in your system. This 2/2-row connector has 2 ports. Its pitch is 2.77 mm. It has a maximum voltage rating of 250 VAC. It has a right angle body orientation. A-DD 09 A-1 is housed in polybutylene terephthalate. This device has a maximum current rating of 3 A. Its 18 terminals use the solder termination method. This product is 30.8 mm long and 25.5 mm. This DVI connector has an operating temperature of -55 to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

