Assmann WSW components, IncA-DF 09 A/KG-T2Steckverbinder, D-Sub
Conn D-Sub F 9 POS 0.64mm Solder RA Thru-Hole 9 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 9 | |
| 9 | |
| 2 | |
| Solder | |
| 0.64 | |
| Right Angle | |
| F | |
| 3 | |
| 1000 | |
| -55 | |
| 105 | |
| No | |
| 30.81 | |
| 18.4 | |
| 12.55 | |
| Through Hole |
Be sure to set up proper communication between your serial connections with the A-DF 09 A/KG-T2 DVI connector from Assmann WSW Components. Its pitch is 1.27 mm. This 2-row connector has a single port. This female connector has 9 female contacts. It has a right angle body orientation. A-DF 09 A/KG-T2 is housed in polyphenylene sulfide. This device has a maximum current rating of 3 A. This product is 30.81 mm long, 12.55 mm tall and 18.4 mm deep. This DVI connector has an operating temperature of -55 to 105 °C. Its 9 terminals use the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

