Assmann WSW components, IncA-DFF 09LPIII/ZSteckverbinder, D-Sub
Conn D-Sub SKT 9 POS 1.27mm IDT RA Cable Mount 9 Terminal 1 Port Tray
| Compliant | |
| EAR99 | |
| Active | |
| A-DFF 09LPIII/Z | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 9 | |
| 9 | |
| 2 | |
| IDT | |
| 1.27 | |
| Right Angle | |
| SKT | |
| 3 | |
| 250VAC | |
| 1000 | |
| 30 | |
| -55 | |
| 105 | |
| SPCC | |
| E | |
| Tray | |
| 30.81 | |
| 17.4 | |
| 12.55 | |
| Gold Over Nickel | |
| Brass | |
| Cable Mount |
Be sure to set up proper communication between your serial connections with the A-DFF 09LPIII/Z DVI connector from Assmann WSW Components. It has a maximum voltage rating of 250 VAC. This socket type connector's 9 contacts that are made out of brass and plated with gold over nickel. Its pitch is 2.54 mm. This 2-row connector has a single port. It has a right angle body orientation. A-DFF 09LPIII/Z is housed in polybutylene terephthalate. This device has a maximum current rating of 1 A. The item will be shipped in tray orientation. This DVI connector has an operating temperature of -55 to 105 °C. Its 9 terminals use the idt termination method. This product is 30.81 mm long, 17.48 mm tall and 12.4 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

