Assmann WSW components, IncA-DFF 15LPIII/ZSteckverbinder, D-Sub
Conn D-Sub SKT 15 POS 1.27mm IDT RA Cable Mount 15 Terminal 1 Port Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 15 | |
| 15 | |
| 2 | |
| IDT | |
| 1.27 | |
| Right Angle | |
| SKT | |
| 3 | |
| 250VAC | |
| 1000 | |
| 30 | |
| -55 | |
| 105 | |
| SPCC | |
| A | |
| Tray | |
| 39.14 | |
| 12.4 | |
| 17.48 | |
| Gold Over Nickel | |
| Brass | |
| Cable Mount |
Make the most secure connections between serial ports using the A-DFF 15LPIII/Z DVI connector from Assmann WSW Components. It has a maximum voltage rating of 250 VAC. It has a right angle body orientation. This socket type connector's 15 contacts that are made out of brass and plated with gold over nickel. Its pitch is 2.54 mm. This 2-row connector has a single port. A-DFF 15LPIII/Z is housed in polybutylene terephthalate. This device has a maximum current rating of 1 A. The item will be shipped in tray orientation. This product is 39.14 mm long, 17.48 mm tall and 12.4 mm deep. This DVI connector has an operating temperature of -55 to 105 °C. Its 15 terminals use the idt termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

