Assmann WSW components, IncA-DS 09 LL/ZSteckverbinder, D-Sub
Conn D-Sub M 9 POS 1.38mm Solder Cup ST Panel Mount 9 Terminal 1 Port Tray
| Compliant | |
| EAR99 | |
| Active | |
| A-DS 09 LL/Z | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 9 | |
| 9 | |
| 2 | |
| Solder Cup | |
| 1.38 | |
| Straight | |
| M | |
| 3 | |
| 250VAC | |
| 1000 | |
| 20 | |
| -55 | |
| 105 | |
| 250 | |
| Steel | |
| Tin Over Copper | |
| E | |
| No | |
| Tray | |
| 30.81 | |
| 12.55 | |
| 28-30 | |
| White | |
| Gold/Tin | |
| Copper Alloy | |
| Panel Mount |
The A-DS 09 LL/Z DVI connector from Assmann WSW Components allows effective communication between your serial connections. This 2-row connector has a single port. This male connector's 9 contacts that are made out of brass. It has a straight body orientation. A-DS 09 LL/Z is housed in polybutylene terephthalate. This device has a maximum current rating of 3 A. Its 9 terminals use the solder cup termination method. This DVI connector has an operating temperature of -55 to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

