Assmann WSW components, IncA-DS 09 PP/ZSteckverbinder, D-Sub
Conn D-Sub M 9 POS 1.38mm Solder ST Thru-Hole 9 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 9 | |
| 9 | |
| 2 | |
| Solder | |
| 1.38 | |
| Straight | |
| M | |
| 3 | |
| 250VAC | |
| 1000 | |
| 20 | |
| -55 | |
| 105 | |
| Steel | |
| Tin Over Copper | |
| E | |
| No | |
| 30.81 | |
| 12.55 | |
| 12.1 | |
| Gold Over Nickel | |
| Brass|Phosphor Bronze | |
| Through Hole |
The A-DS 09 PP/Z DVI connector from Assmann WSW Components is perfect for communicating between serial connections with minimal interference. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. Its pitch is 2.77 mm. This 2-row connector has a single port. This male connector's 9 contacts that are made out of brass|phosphor bronze. This device has a maximum current rating of 3 A. A-DS 09 PP/Z is housed in glass filled polybutylene terephthalate. Its 9 terminals use the solder termination method. This DVI connector has an operating temperature of -20 to 105 °C. This product is 30.81 mm long, 12.1 mm tall and 12.55 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

