Assmann WSW components, IncA-DS 25 LL/ZSteckverbinder, D-Sub
Conn D-Sub M 25 POS 1.38mm Solder Cup ST Cable Mount 25 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 25 | |
| 25 | |
| 2 | |
| Solder Cup | |
| 1.38 | |
| Straight | |
| M | |
| 3 | |
| 250VAC | |
| 1000 | |
| 20 | |
| -55 | |
| 105 | |
| 250 | |
| Steel | |
| Tin Over Copper | |
| B | |
| No | |
| 53.04 | |
| 12.55 | |
| 28-30 | |
| Contact Plating Thickness | Flash |
| Gold Over Nickel | |
| Copper Alloy | |
| Cable Mount |
This A-DS 25 LL/Z DVI connector from Assmann WSW Components will make secure connections for all of your serial ports. This male connector's 25 contacts that are made out of brass. This 2-row connector has a single port. It has a straight body orientation. A-DS 25 LL/Z is housed in polybutylene terephthalate. This device has a maximum current rating of 3 A. This DVI connector has an operating temperature of -55 to 105 °C. Its 25 terminals use the solder cup termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

