Assmann WSW components, IncA-HDF 15 A-KG/TSteckverbinder, D-Sub
Conn D-Sub F 15 POS Solder RA Thru-Hole 15 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 15 | |
| 15 | |
| 3 | |
| Solder | |
| Right Angle | |
| F | |
| 3 | |
| 1000 | |
| -55 | |
| 105 | |
| Steel | |
| Tin Over Copper | |
| E | |
| No | |
| 30.81 | |
| 21.9 | |
| 12.55 | |
| Gold | |
| Copper Alloy | |
| Through Hole |
Communicate with your serial connections using the A-HDF 15 A-KG/T DVI connector from Assmann WSW Components. This 3-row connector has a single port. This female connector's 15 contacts that are made out of brass and plated with gold. It has a right angle body orientation. This device has a maximum current rating of 5 A. A-HDF 15 A-KG/T is housed in polybutylene terephthalate. This DVI connector has an operating temperature of -55 to 125 °C. This product is 30.81 mm long, 12.55 mm tall and 22.22 mm deep. Its 15 terminals use the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

