25-50% Rabatt
Assmann WSW components, IncA-USB A-2P-CConnector USB
Conn USB 2.0 Type A RCP 8 POS 2mm/2.5mm Solder RA Thru-Hole 8 Terminal 2 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| USB 2.0 Type A | |
| RCP | |
| 8 | |
| 8 | |
| Solder | |
| 2/2.5 | |
| Right Angle | |
| 1 | |
| Brass | |
| Nickel Over Copper | |
| 15.7 | |
| 17 | |
| Through Hole |
Use the usb type a A-USB A-2P-C audio and video connector from Assmann WSW Components for your design to run audio and video. This connector has 2 ports. It has a right angle body orientation. A-USB A-2P-C is housed in polyester. This product is 15 mm long, 15.6 mm tall and 17 mm deep. Its 8 terminals use the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

