Assmann WSW components, IncA-USB B/SMT-RConnector USB

Conn USB 1.1 Type B RCP 4 POS 1mm Solder RA SMD 4 Terminal 1 Port

Use the usb 1.1 type b A-USB B/SMT-R audio and video connector from Assmann WSW Components for your design to run audio and video. This F connector's 4 contacts that are made out of brass and plated with gold. It has a female type gender. This connector has a single port. It has a right angle body orientation. It has a maximum voltage rating of 30 V. This device has a maximum current rating of 1 A. A-USB B/SMT-R is housed in brass. Its 4 terminals use the solder termination method. This product is 12 mm long, 9.58 mm tall and 10.6 mm deep.

1.050 Stück: Versand in vsl. 3 Tagen

    Total1.606,50 €Price for 1050

    • (1050)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2533+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 1.050 Stück
      • Price: 1,53 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.