Arduino CorporationA000096 | LCD Screen ShieldTFT-Module
Arduino LCD Screen Shield
Product Description
The Arduino TFT screen has a backlit LCD screen with headers and you can draw text, images, and shape to the screen with the TFT library. An onboard micro-SD card slot is on the back of the screen that can store bitmap images for the screen to display. The screen is 1.77" diagonal with 160 x 128 pixel resolution. The screen's headers are designed to fit into the socket on the front of the Arudino Esplora, but is is compatible with any AVVR-based Arduino like the Uno, Leonardo, or Due
Features:
• Draw text, images, and shape to the screen, screen is 1.77" diagonal
• 160 x 128 pixel resolution
• LED backlight is dimmable by PWM
• Screen runs on +5V DC
• Micro-SD slot is accessible thorugh the SD card library
| Compliant | |
| EAR99 | |
| Active | |
| 8531.20.00.20 | |
| Automotive | No |
| PPAP | No |
| 1.77 | |
| 160x128 | |
| LED | |
| No | |
| SPI | |
| 5 | |
| Befestigung | Screw |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
