SumidaA06-N038-AFlachband Kabelbaugruppen
Cable Assembly 0.038m 24AWG 2.54mm 6 to 6 POS Jumper to Jumper
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| Automotive | No |
| PPAP | No |
| 6 to 6 | |
| Jumper | |
| Jumper | |
| 24 | |
| 2.54 | |
| 0.038 | |
| 300VDC | |
| -40 | |
| 125 | |
| 3 |
The FFC jumper cable A06-N038-A flat cable, developed by Sumida Corporation, can help you save valuable space on your printed circuit board. This device has a maximum current rating of 3 A. This flat cable has a temperature range of -40 °C to 125 °C. It is insulated with Nomex. It has a nomex jacket.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

