EatonA10220307CASteckverbinder, Klemmenblöcke
Conn Barrier Strip 3 POS 8.26mm Solder ST Thru-Hole 20A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Barrier Strip | |
| 3 | |
| 8.26 | |
| 1 | |
| 3 | |
| Solder | |
| Straight | |
| 20 | |
| 250V | |
| -40 | |
| 105 | |
| 26.42 | |
| 12.7 | |
| 12.7 | |
| Black | |
| Through Hole |
This barrier strip A10220307CA PCB terminal block developed by Eaton will mend different gage wires together. It has a maximum voltage rating of 250 V. Its pitch is 8.26 mm. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 15 A. A10220307CA is housed in thermoplastic. Its wire is 14-22 AWG. This product is 42.92 mm long, 12.7 mm tall and 12.7 mm deep. It uses the wire wrap termination method. This quick disconnect terminal has an operating temperature of -40 to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

