NKK SwitchesA12K1H-DAWippschalter
Switch Rocker ON None ON SPDT PC Pins Rocker 0.1A 28VAC 28VDC 0.4VA 100000Cycles
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| SPDT | |
| ON None ON | |
| Rocker | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 500 | |
| 50 | |
| 50000 | |
| 100000 | |
| Black | |
| 14.73 | |
| 1 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 3 | |
| 3.1 | |
| 2.54 | |
| Body/Terminals | |
| Process/Epoxy | |
| Black | |
| Right Angle | |
| -30 | |
| 85 | |
| 9.8 | |
| 13.88 | |
| 6.18 | |
| 14.73 | |
| 21.18 | |
| 6.35 | |
| 7 | |
| 6.35 |
This A12K1H-DA rocker switch from NKK Switches will turn your project on and off when pressed. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPDT configuration. This rocker switch panel has a minimum operating temperature of -30 °C and a maximum of 85 °C. The A12K1H-DA rocker switch panel has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 14.73 mm long, 6.35 mm tall and 21.18 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
