Reduced Price
VishayA154M20X7RF5TAAKondensator, keramisch, mehrschichtig
Cap Ceramic 0.15uF 50V X7R 20% Axial 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.40 | |
| Automotive | No |
| PPAP | No |
| 0.15uF | |
| 20% | |
| 50VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Axial | |
| 2 | |
| Dipped | |
| 3 X 5 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.5 | |
| 3(Max) | |
| 5(Max) | |
| 0.15 |
This A154M20X7RF5TAA multilayer ceramic capacitor (MLCC) from Vishay consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The A154M20X7RF5TAA MLCC capacitor has an axial termination style. Its capacitance value is 0.15uF. This product is 5(Max) mm long with a diameter of 3(Max) mm. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

