OmronA165E-S-03UNotstopp-Schalter
Switch Emergency Stop N.C. 3PST Mushroom Button 1A 250VAC 30VDC 14.7N Solder Lug Panel Mount
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Push-Lock Turn-Reset | |
| 3PST | |
| Mushroom Button | |
| N.C. | |
| 1@125VAC 30VDC | |
| 250 | |
| 30 | |
| 1000VAC | |
| 100 | |
| 100000 | |
| 100000 | |
| 14.7 | |
| Panel Mount | |
| Solder Lug | |
| 6 | |
| Straight | |
| -10 | |
| 50 | |
| 30 | |
| 30 | |
| 30 | |
| 49 |
In the case of dangerous situations, this push-lock turn-reset A165E-S-03U emergency stop switch from Omron is the perfect solution for quickly shutting off your circuit. It has a 3PST configuration. This device has a maximum current rating of 1 A @ 125VAC 30VDC. This item should be stored between -25 °C and 65 °C. This emergency push button switch has a minimum operating temperature of -10 °C and a maximum of 50 °C. It has 6 terminals. This mushroom button actuator is red. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
