C&KA20615RNCQDrehschalter
Switch Rotary N.O./N.C. DP6T 6 Flatted Shaft PC Pins 2.5A 125VAC 125VDC
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Flatted Shaft | |
| DP6T | |
| 30 | |
| 6 | |
| 2 | |
| 1 | |
| 2.5@125VAC | |
| 1000Vrms | |
| 1000 | |
| <20 | |
| 300000 | |
| 0.212 | |
| 6.35 | |
| 38.1 | |
| Non-Shorting | |
| Fixed | |
| No | |
| Panel Mount/Through Hole | |
| PC Pins | |
| 3.89 | |
| 14 | |
| Glass/Nylon 6/6 | |
| Straight | |
| -30 | |
| 85 | |
| 6.99 | |
| 26.19 | |
| 26.19 | |
| 14.48 | |
| 26.19 | |
| 26.19 | |
| 60.59 |
Expand your design options with this A20615RNCQ rotary switch from C&K Components by giving more than two switch positions. This device has a maximum current rating of 2.5 A @ 125VAC. It has a DP6T configuration. This rotary limit switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The A20615RNCQ rotary limit switch has a PC pin termination style. This product is 26.19 mm long, 60.59 mm tall and 26.19 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125@(CSA/UL) VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

