VishayA20P-CDSteckverbinder, rechteckig
Conn Rack and Panel PIN/SKT 2/2 POS 3.81mm Solder Cup ST Cable Mount
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Rack and Panel | |
| PL/RCP | |
| 2/2 | |
| 2 | |
| Solder Cup | |
| 3.81 | |
| Straight | |
| PIN/SKT | |
| 7.5 | |
| 11.1 | |
| 19.05 | |
| 6.99 | |
| Cable Mount | |
| Gold | |
| Brass/Phosphor Bronze |
Utilize this rack and panel A20P-CD USB connector from Vishay to ensure a strong connection between circuits. Its pitch is 3.81 mm. This PL/RCP connector's 2 / 2 contacts that are made out of brass/phosphor bronze and plated with gold. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 7.5 A. A20P-CD is housed in diallyl phthalate. This product is 11.1 mm long, 6.99 mm tall and 19.05 mm deep. It uses the solder cup termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.