OmronA22E-M-12Notstopp-Schalter

Switch Emergency Stop N.O./N.C. SPST/DPST Mushroom Button 10A 440VAC 380VDC Screw Panel Mount

Omron's push-lock turn-reset A22E-M-12 offers the perfect solution for quickly shutting off your circuits in the case of dangerous situations. It has a SPST/DPST configuration. This device has a maximum current rating of 10 A @ 110VAC 24VDC. This item should be stored between -40 °C and 70 °C. This emergency push button switch has a minimum operating temperature of -20 °C and a maximum of 70 °C. It has 6 terminals. The maximum AC voltage rating is 440 VAC and the maximum DC voltage rating is 380 VDC. This mushroom button actuator is red.

A datasheet is only available for this product at this time.

UAV-Bedrohungen wirksam abwehren

So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.