OmronA22E-MP-01Notstopp-Schalter
Switch Emergency Stop N.C. SPST Mushroom Button 10A 440VAC 380VDC Screw Panel Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Push-Pull | |
| SPST | |
| Mushroom Button | |
| N.C. | |
| 10@110VAC 24VDC | |
| 440 | |
| 380 | |
| 2500VAC | |
| 100 | |
| 300000 | |
| 300000 | |
| Panel Mount | |
| Screw | |
| 2 | |
| Straight | |
| -20 | |
| 70 | |
| 40 | |
| 40 | |
| 86.7 |
This push-pull A22E-MP-01 emergency stop switch can prevent disasters by quickly shutting off your circuits made from Omron. It has a SPST configuration. This device has a maximum current rating of 10 A @ 110VAC 24VDC. This item should be stored between -40 °C and 70 °C. This emergency push button switch has an operating temperature range of -20 °C to 70 °C. It has 2 terminals. The maximum AC voltage rating is 440 VAC and the maximum DC voltage rating is 380 VDC. This mushroom button actuator is red.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
