NKK SwitchesA24EHKippschalter
Switch Toggle ON ON ON SP3T Flat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Process Sealed | |
| Flat Lever | |
| SP3T | |
| ON ON ON | |
| Unthreaded | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 500 | |
| 50 | |
| 50000 | |
| 50000 | |
| 10 | |
| 2 | |
| 2.54 | |
| PC Mount with Bracket | |
| PC Pins | |
| 6 | |
| 3.6 | |
| 2.54 | |
| Total/Epoxy/Process | |
| Body/Terminals/N/A | |
| Total/Epoxy/Process | |
| Right Angle | |
| -30 | |
| 85 | |
| Sub-Miniature | |
| 9.8 | |
| 3.5 | |
| 10.36 | |
| 10 | |
| 9.8 | |
| 26.7 | |
| 10 |
With this process sealed A24EH toggle switch from NKK Switches you can toggle on or off various components of your application. It has a SP3T configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The A24EH toggle switch has a PC pin termination style. This product is 9.8 mm long, 10 mm tall and 26.7 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

