VishayA330J15C0GH5TAAKondensator, keramisch, mehrschichtig
Cap Ceramic 33pF 100V C0G 5% Axial 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.40 | |
| Automotive | No |
| PPAP | No |
| 33pF | |
| 5% | |
| 100VDC | |
| C0G | |
| Standard | |
| No | |
| Through Hole | |
| Axial | |
| 2 | |
| Dipped | |
| 2.5 X 3.8 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.5 | |
| 2.5(Max) | |
| 3.8(Max) | |
| 0.14 |
You can use multiple capacitors of different parameters choosing this A330J15C0GH5TAA multilayer ceramic capacitor from Vishay! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The A330J15C0GH5TAA MLCC capacitor has an axial termination style. This product is 3.8(Max) mm long with a diameter of 2.5(Max) mm. Its capacitance value is 33pF. It has a tolerance of 5%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

