Allegro MicroSystemsA3959SLPTR-TBewegungsmotorsteuerung
Full Bridge Motor Driver 5V 28-Pin TSSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| DC Motor | |
| PWM | |
| Full Bridge | |
| 50(Max) | |
| 3 | |
| 4.5 | |
| 4.5 to 5.5 | |
| 5 | |
| 5.5 | |
| 10 | |
| 3100 | |
| -20 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 4.4 |
| Verpackungslänge | 9.7 |
| Leiterplatte geändert | 28 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP EP |
| 28 | |
| Leitungsform | Gull-wing |
Are you looking to reduce costs? The Allegro MicroSystems A3959SLPTR-T stepper motor driver can automate a wide variety of machines to fit your needs! Its typical operating supply voltage is 5 V. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This motor controller has an operating temperature range of -20 °C to 85 °C. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
