Meist Gesucht

Allegro MicroSystemsA3979SLPTR-TBewegungsmotorsteuerung

DMOS Stepper Motor Driver 5V 28-Pin TSSOP EP T/R

Hydraulic pumps and linear actuators can easily be automated using Allegro MicroSystems' bipolar stepper A3979SLPTR-T stepper motor driver. Its typical operating supply voltage is 5 V. With an output that has a voltage of 35(Max) V, this is power management at its best. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This motor controller has a minimum operating temperature of -20 °C and a maximum of 85 °C. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 3 V, while its maximum is 5.5 V.

10.870 Stück: morgen versandbereit

    Total5,66 €Price for 1

    • Service Fee  6,10 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2114+
      Manufacturer Lead Time:
      24 Wochen
      Minimum Of :
      1
      Maximum Of:
      10870
      Country Of origin:
      Malaysia
         
      • Price: 5,6620 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2114+
      Manufacturer Lead Time:
      24 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 10.870 Stück
      • Price: 5,6620 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.