Signal TransformerA41-43-24Transformator

Power Transformer 4000Vrms 43VA 12 Terminal Quick Connect/Solder Lug Flange Mount

A41 - All for One International Transformers

International Standards at Lower Cost and Better Performance; Designed to provide the high isolation, creepage and clearance necessary to comply with international safety standards.



Key Features and Benefits


  • •  Int'l Standards at a Low Cost
  • •  Flammability Rating UL 94-V0
  • •  Insulation Class F, 155 ºC
  • •  Agency Certified UL, CSA, VDE
  • •  Easily ModifiedPower - 25 VA to 175 VA
  • •  Dielectric Strength - 4000 Vrms Hipot
  • •  Dual Secondaries - Serial or Parallel
  • •  Leakage - Current Meets UL 60601-1
  • •  Terminals - Solder Lugs or Quick Connects Terminals
  • •  Available with IEC / DIN compliant 'Quick Connects' and 'Snap-On'protective cover


Related Product

14A


No Stock Available

Quantity Increments of 1 Minimum 40
  • Manufacturer Lead Time:
    18 Wochen
    • Price: 18,9761 €
    1. 1+18,9761 €
    2. 100+18,1183 €
    3. 200+17,4598 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.