OKW EnclosuresA4123100Zubehör für Widerstände

Resistor Accessories Control Knob

A41 - All for One International Transformers

International Standards at Lower Cost and Better Performance; Designed to provide the high isolation, creepage and clearance necessary to comply with international safety standards.



Key Features and Benefits


  • •  Int'l Standards at a Low Cost
  • •  Flammability Rating UL 94-V0
  • •  Insulation Class F, 155 ºC
  • •  Agency Certified UL, CSA, VDE
  • •  Easily ModifiedPower - 25 VA to 175 VA
  • •  Dielectric Strength - 4000 Vrms Hipot
  • •  Dual Secondaries - Serial or Parallel
  • •  Leakage - Current Meets UL 60601-1
  • •  Terminals - Solder Lugs or Quick Connects Terminals
  • •  Available with IEC / DIN compliant 'Quick Connects' and 'Snap-On'protective cover


Related Product

14A


160 Stück: Versand in vsl. 2 Tagen

    Total0,85 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2523+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      Deutschland
      • In Stock: 160 Stück
      • Price: 0,8515 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.