TE ConnectivityA417200001Kabelmarkierungen
Cable Markers Printable Heat Shrink Cross-Linked Polyolefin Orange
A41 - All for One International Transformers
International Standards at Lower Cost and Better Performance; Designed to provide the high isolation, creepage and clearance necessary to comply with international safety standards.
Key Features and Benefits
- • Int'l Standards at a Low Cost
- • Flammability Rating UL 94-V0
- • Insulation Class F, 155 ºC
- • Agency Certified UL, CSA, VDE
- • Easily ModifiedPower - 25 VA to 175 VA
- • Dielectric Strength - 4000 Vrms Hipot
- • Dual Secondaries - Serial or Parallel
- • Leakage - Current Meets UL 60601-1
- • Terminals - Solder Lugs or Quick Connects Terminals
- • Available with IEC / DIN compliant 'Quick Connects' and 'Snap-On'protective cover
Related Product
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Printable | |
| Orange | |
| Cross-Linked Polyolefin | |
| 2.31 | |
| 5.46 | |
| Dot Matrix|Thermal Transfer | |
| Before Termination | |
| -55 | |
| 135 | |
| 50 | |
| Heat Shrink |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

