Allegro MicroSystemsA4402ELPTR-TDC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 6V to 50V Step Down Single-Out 16-Pin TSSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 2000 | |
| Yes | |
| 1 | |
| 6 | |
| 50 | |
| 6 to 50 | |
| 1(Max) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) mm |
| Verpackungsbreite | 4.4 mm |
| Verpackungslänge | 5 mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP EP |
| 16 | |
| Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this step down A4402ELPTR-T DC to DC converter from Allegro MicroSystems. This converter has single output. With a small input voltage of 6 V and a max of 50 V, this will supply sufficient power to your circuit. It has a switching frequency of 2000 kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has an operating temperature range of -40 °C to 85 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.