Allegro MicroSystemsA4915METTR-TBewegungsmotorsteuerung
3-Phase Brushless DC Motor Driver 28-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Brushless DC Motor | |
| 5 | |
| 50 | |
| -20 | |
| 105 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungsbreite | 5 mm |
| Verpackungslänge | 5 mm |
| Leiterplatte geändert | 28 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | QFN EP |
| 28 | |
| Leitungsform | No Lead |
If you are in need of a device that can help automate different motor-controlled systems, look no further than the 3-phase brushless dc A4915METTR-T stepper motor driver from Allegro MicroSystems. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a minimum operating supply voltage of 5 V and a maximum of 50 V. This motor controller has an operating temperature range of -20 °C to 105 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

