Allegro MicroSystemsA4954ELPTR-TBewegungsmotorsteuerung
Dual Full Bridge Motor Driver 16-Pin TSSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Stepper Motor | |
| PWM | |
| Dual Full Bridge | |
| 2 | |
| 8 | |
| 40 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) mm |
| Verpackungsbreite | 4.4 mm |
| Verpackungslänge | 5 mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP EP |
| 16 | |
| Leitungsform | Gull-wing |
Does your system have a hydraulic pumps and linear actuators? Implementing these A4954ELPTR-T stepper motor driver manufactured by Allegro MicroSystems. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This motor controller has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 8 V and a maximum of 40 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

