STMicroelectronicsA5975DTRDC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 4V to 36V Synchronous Step Down Single-Out 1.235V to 35V 3A 8-Pin HSOP EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Synchronous Step Down | |
| Adjustable | |
| 280 | |
| Yes | |
| 1 | |
| 1.235 to 35 | |
| 3 | |
| 4 | |
| 36 | |
| 3000 | |
| 10mV | |
| 15mV | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.25(Min) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.9 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | HSOP EP |
| 8 | |
| Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this step down A5975DTR DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 3 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 4 V that does not exceed 36 V. With an adjustable output that has a voltage of 1.235 to 35 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 15mV and line regulation of 10mV. Its switching regulator has a frequency of 280 kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This converter has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

