SwitchcraftA5FSteckverbinder für Audio und Video
Conn XLR Connector F 5 POS ST Cable Mount 5 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| XLR Connector | |
| F | |
| 5 | |
| 5 | |
| Straight | |
| 82.55 | |
| Zinc Die Cast | |
| Silver | |
| Brass | |
| Cable Mount |
The xlr connector A5F audio and video connector from Switchcraft allows you to operate video and sound in your design. This F connector's 5 contacts that are made out of brass and plated with silver. It has a female type gender. It has a straight body orientation. This connector has a single port. A5F is housed in zinc die cast. This product is 82.55 mm long. It has 5 terminals.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

