OmronA6A-16RFDIP-Schalter

Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 28VDC PC Pins 10000Cycles 2.54mm Thru-Hole Box

Does your printed circuit board need some type of electronic flow control? The A6A-16RF dual in-line package switch, developed by Omron, is the component you need. This device has a maximum current rating of 0.1 A @ 28VDC. It has a SP16T configuration. This DIP switch has a minimum operating temperature of -10 °C and a maximum of 70 °C. The A6A-16RF DIP switch has a PC pin termination style. The maximum DC voltage rating is 28 VDC. This product's terminal pitch is 2.54 mm. This product is 10 mm long, 6.2 mm tall and 10 mm deep.

172 Stück: Versand in vsl. 4 Tagen

    Total6,13 €Price for 1

    • Versand in vsl. 4 Tagen

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 Wochen
      • In Stock: 172 Stück
      • Price: 6,1304 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.