OmronA6H-4102-PMDIP-Schalter
Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| DIP Switch | |
| Recessed Slide | |
| SPST | |
| OFF ON | |
| 4 | |
| 0.025@24VDC | |
| 24 | |
| 300VAC | |
| 100 | |
| 200 | |
| 1000 | |
| 1000 | |
| 0 | |
| Tape | |
| Top | |
| Tape | |
| Surface Mount | |
| Gull Wing | |
| 1.27 | |
| 8 | |
| 3.81 | |
| 6.15 | |
| Straight | |
| -20 | |
| 70 | |
| Tape and Reel | |
| 6.31 | |
| 4.5 | |
| 1.45 | |
| 0.09 | |
| 6.31 | |
| 6.7 | |
| 1.55 |
The A6H-4102-PM dual in-line package switch, developed by Omron, can give you electronic flow control within your printed circuit board. It has a SPST configuration. This device has a maximum current rating of 0.025 A @ 24VDC. This DIP switch has an operating temperature range of -20 °C to 70 °C. The A6H-4102-PM DIP switch has a gull wing termination style. This product's terminal pitch is 1.27 mm. The maximum DC voltage rating is 24 VDC. This product is 6.31 mm long, 1.55 mm tall and 6.7 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

