OmronA6S-0104-PMHDIP-Schalter
Switch DIP OFF ON SPST 10 Raised Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| DIP Switch | |
| Raised Slide | |
| SPST | |
| OFF ON | |
| 10 | |
| 0.025@24VDC | |
| 24 | |
| 500VAC | |
| 100 | |
| 200 | |
| 1000 | |
| 1000 | |
| 0.7 | |
| No | |
| Surface Mount | |
| Gull Wing | |
| 2.54 | |
| 20 | |
| 22.86 | |
| 8.9 | |
| Straight | |
| -20 | |
| 70 | |
| Tape and Reel | |
| 26.34 | |
| 6.2 | |
| 3 | |
| 0.87 | |
| 26.34 | |
| 9.8 | |
| 4.4 |
Use Omron's A6S-0104-PMH dual in-line package switch to easily control different electric paths on a printed circuit board. It has a SPST configuration. This device has a maximum current rating of 0.025 A @ 24VDC. This DIP switch has a minimum operating temperature of -20 °C and a maximum of 70 °C. The A6S-0104-PMH DIP switch has a gull wing termination style. This product is 26.34 mm long, 4.4 mm tall and 9.8 mm deep. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 24 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
