OmronA6S-1104-HDIP-Schalter
Switch DIP OFF ON SPST 1 Raised Slide 0.025A 24VDC Gull Wing 1000Cycles SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| DIP Switch | |
| Raised Slide | |
| SPST | |
| OFF ON | |
| 1 | |
| 0.025@24VDC | |
| 24 | |
| 500VAC | |
| 100 | |
| 200 | |
| 1000 | |
| 1000 | |
| 0.7 | |
| No | |
| Surface Mount | |
| Gull Wing | |
| 2 | |
| 8.9 | |
| Straight | |
| -20 | |
| 70 | |
| Tube | |
| 3.48 | |
| 6.2 | |
| 3 | |
| 3.48 | |
| 9.8 | |
| 4.4 |
Easily customize your printed circuit with the use of the A6S-1104-H dual in-line package switch, designed from Omron. It has a SPST configuration. This device has a maximum current rating of 0.025 A @ 24VDC. This DIP switch has an operating temperature range of -20 °C to 70 °C. The A6S-1104-H DIP switch has a gull wing termination style. This product is 3.48 mm long, 4.4 mm tall and 9.8 mm deep. The maximum DC voltage rating is 24 VDC.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

