OmronA6S-2102-HDIP-Schalter
Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DIP Switch | |
| Recessed Slide | |
| SPST | |
| OFF ON | |
| 2 | |
| 0.025@24VDC | |
| 24 | |
| 500VAC | |
| 100 | |
| 200 | |
| 1000 | |
| 1000 | |
| 0 | |
| Tape | |
| Top | |
| Tape | |
| Surface Mount | |
| Gull Wing | |
| 2.54 | |
| 4 | |
| 2.54 | |
| 8.9 | |
| Straight | |
| -20 | |
| 70 | |
| Tube | |
| 6.02 | |
| 6.2 | |
| 3 | |
| 0.25 | |
| 6.02 | |
| 9.8 | |
| 3.7 |
Does your printed circuit board need some type of electronic flow control? The A6S-2102-H dual in-line package switch, developed by Omron, is the component you need. It has a SPST configuration. This device has a maximum current rating of 0.025 A @ 24VDC. This DIP switch has a minimum operating temperature of -20 °C and a maximum of 70 °C. The A6S-2102-H DIP switch has a gull wing termination style. This product is 6.02 mm long, 3.7 mm tall and 9.8 mm deep. The maximum DC voltage rating is 24 VDC. This product's terminal pitch is 2.54 mm.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
