OmronA6S-6102-HDIP-Schalter

Switch DIP OFF ON SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube

Look no further! The A6S-6102-H dual in-line package switch, developed by Omron, can allow you to control multiple different paths on a printed circuit. This device has a maximum current rating of 0.025 A @ 24VDC. It has a SPST configuration. This DIP switch has an operating temperature range of -20 °C to 70 °C. The A6S-6102-H DIP switch has a gull wing termination style. The maximum DC voltage rating is 24 VDC. This product's terminal pitch is 2.54 mm. This product is 16.18 mm long, 3.7 mm tall and 9.8 mm deep.

2 Stück: Versand in vsl. 4 Tagen

    Total2,51 €Price for 1

    • Versand in vsl. 4 Tagen

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 Wochen
      • In Stock: 2 Stück
      • Price: 2,5092 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.