OmronA6SN-1101DIP-Schalter
Switch DIP OFF ON SPST 1 Flush Slide 0.025A 24VDC Gull Wing SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| DIP Slide Switch | |
| Flush Slide | |
| SPST | |
| OFF ON | |
| 1 | |
| 0.025@24VDC | |
| 24 | |
| 300VAC | |
| 100 | |
| 200 | |
| 1000 | |
| 0 | |
| Tape | |
| Tape | |
| Surface Mount | |
| Gull Wing | |
| 2 | |
| 8.25 | |
| Straight | |
| -30 | |
| 85 | |
| Tube | |
| 4.48 | |
| 7.5 | |
| 3.5 | |
| 4.48 | |
| 9.3 | |
| 4.45 |
Does your printed circuit board need some type of electronic flow control? The A6SN-1101 dual in-line package switch, developed by Omron, is the component you need. This device has a maximum current rating of 0.025 A @ 24VDC. It has a SPST configuration. This DIP switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The A6SN-1101 DIP switch has a gull wing termination style. This product is 4.48 mm long, 4.45 mm tall and 9.3 mm deep. The maximum DC voltage rating is 24 VDC.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
