50-75% Rabatt
OmronA6SN-6104DIP-Schalter
Switch DIP OFF ON SPST 6 Raised Slide 0.025A 24VDC Gull Wing 2.54mm SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.50 | |
| Automotive | No |
| PPAP | No |
| DIP Slide Switch | |
| Raised Slide | |
| SPST | |
| OFF ON | |
| 6 | |
| 0.025@24VDC | |
| 24 | |
| 300VAC | |
| 100 | |
| 200 | |
| 1000 | |
| 1 | |
| No | |
| Surface Mount | |
| Gull Wing | |
| 2.54 | |
| 12 | |
| 12.7 | |
| 8.25 | |
| Straight | |
| -30 | |
| 85 | |
| Tube | |
| 17.2 | |
| 7.5 | |
| 3.5 | |
| 0.8 | |
| 17.2 | |
| 9.3 | |
| 5.55 |
Thanks to the A6SN-6104 dual in-line package switch from Omron, you can ensure that there is some type of current flow control within your printed circuit. This device has a maximum current rating of 0.025 A @ 24VDC. It has a SPST configuration. This DIP switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The A6SN-6104 DIP switch has a gull wing termination style. This product is 17.2 mm long, 5.55 mm tall and 9.3 mm deep. The maximum DC voltage rating is 24 VDC. This product's terminal pitch is 2.54 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
